The AD9234BCPZ-500 is a 12-bit analog-to-digital converter with a quad terminal position and industrial temperature grade. It operates from a 1.25V supply voltage and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 64 terminals and is packaged in a 9x9mm HVQCCN package. It is designed for use in industrial applications and is compliant with various specifications.
Analog Devices AD9234BCPZ-500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.25 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.63 |
| Analog Input Voltage-Min | -1.63 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9234BCPZ-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.