
12-bit, 1-channel analog-to-digital converter (ADC) with a sampling rate of 20 MSPS. Features unipolar input polarity, a parallel interface, and a maximum input voltage of 1V. Operates from a 3V supply voltage with a power dissipation of 205mW. Packaged in an LFCSP EP with dimensions of 5mm x 5mm x 0.83mm. Integral nonlinearity is 0.9 LSB, and operating temperature ranges from -40°C to 85°C.
Analog Devices AD9235BCPZ-40 technical specifications.
| Package/Case | LFCSP EP |
| Height | 0.83mm |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 205mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9235BCPZ-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
