
12-bit, 1-channel analog-to-digital converter (ADC) offering selectable sampling rates of 20, 40, or 65 MSPS. Features excellent linearity with Differential Nonlinearity (DNL) of 0.65 LSB and Integral Nonlinearity (INL) of 0.8 LSB. Operates from a single 3V supply with a maximum power dissipation of 90mW. Provides a Signal-to-Noise Ratio (SNR) of 70.8dB. Interface is parallel, and the component is supplied in tape and reel packaging.
Analog Devices AD9235BCPZRL7-20 technical specifications.
| Differential Nonlinearity | 0.65LSB |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 0.8LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 95mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 70.8dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9235BCPZRL7-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
