12-Bit Analog-to-Digital Converter (ADC) with a sampling rate of 65 MSPS. Features 12-bit resolution and a single analog input channel. Offers a parallel interface and a unipolar input range from 500mV to 1V. Operates with a single 3V supply voltage, with a maximum supply voltage of 3.6V. Integral Nonlinearity (INL) is 1.3 LSB, and Differential Nonlinearity (DNL) is 0.8 LSB. Packaged in LFCSP EP and supplied on tape and reel.
Analog Devices AD9235BCPZRL7-65 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 0.8LSB |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 320mW |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Series | AD9235 |
| Signal to Noise Ratio (SNR) | 70.8dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9235BCPZRL7-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.