
12-bit, 20 MSPS Analog-to-Digital Converter (ADC) featuring a parallel interface. This unipolar device offers 0.65 LSB Differential Nonlinearity and 0.8 LSB Integral Nonlinearity. Operating from a 3V single supply, it has a maximum power dissipation of 95mW. The component is housed in a TSSOP package with tin, matte contact plating and operates across a temperature range of -40°C to 85°C.
Analog Devices AD9235BRUZRL7-20 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.65LSB |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 0.8LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 95mW |
| Power Dissipation | 95mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 70.8dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9235BRUZRL7-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
