
12-bit Analog-to-Digital Converter (ADC) offering 20 MSPS sampling rate. Features 0.75 LSB DNL and 0.9 LSB INL for precise conversion. Operates with a 3V supply voltage, consuming 180mW of power. Housed in a TSSOP package with tin, matte contact plating. Includes a parallel interface and supports unipolar input.
Analog Devices AD9235BRUZRL7-40 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.75LSB |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 180mW |
| Power Dissipation | 180mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 70.8dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9235BRUZRL7-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
