
12-bit, 65 MSPS analog-to-digital converter with a single analog input and one ADC channel. Features a parallel interface, 70.8 dB Signal-to-Noise Ratio (SNR), and 1.3 LSB Integral Nonlinearity (INL). Operates from a 2.7V to 3.6V supply voltage, with a typical power consumption of 320mW. Packaged in a TSSOP with tin, matte contact plating.
Analog Devices AD9235BRUZRL7-65 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.8LSB |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 320mW |
| Power Dissipation | 320mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 70.8dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9235BRUZRL7-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
