Analog Devices AD9238BCP-65EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 65000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9238BCP-65EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.