
The AD9238BST-20 is a dual 12-bit 2-channel analog-to-digital converter with a maximum sampling rate of 20 million samples per second. It is packaged in a 64-pin LQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant. The AD9238BST-20 is suitable for use in a variety of applications including data acquisition and industrial control systems.
Analog Devices AD9238BST-20 technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Inputs | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Sampling Rate | 20000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9238BST-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
