Analog Devices AD9238BST-65PCB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 7 |
| Length | 7 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8473.30.11.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9238BST-65PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.