
Analog Devices AD9238BSTRL-20 technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 1.4LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 212mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 20MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9238BSTRL-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
