
Analog Devices AD9238BSTRL-40 technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9238BSTRL-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
