
Dual 12-bit Analog-to-Digital Converter (ADC) offering 20 MSPS sampling rate. Features include 1.4 LSB Integral Nonlinearity (INL) and 0.9 LSB Differential Nonlinearity (DNL). Operates from a 2.7V to 3.6V supply with a typical 3V operating voltage. The device supports a parallel interface and has a signal-to-noise ratio (SNR) of 70.4 dB. Packaged in LQFP with dimensions of 7mm x 7mm x 1.4mm.
Analog Devices AD9238BSTZ-20 technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 0.9LSB |
| Height | 1.4mm |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 698mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 190mW |
| Power Dissipation | 212mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Current | 60mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9238BSTZ-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
