
Quad, 12-bit Analog-to-Digital Converter (ADC) offering sampling rates up to 170 MSPS. Features include 1.8V operating supply voltage, 0.9 LSB Integral Nonlinearity (INL), and 0.6 LSB Differential Nonlinearity (DNL). This unipolar ADC supports SPI and serial interfaces, with a maximum input voltage of 1.25V and input capacitance of 2pF. Packaged in LFCSP EP with tin, matte contact plating, it operates from -40°C to 85°C.
Analog Devices AD9239BCPZ-170 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.6LSB |
| Input Capacitance | 2pF |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.526W |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 535mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 168 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 1.139W |
| Power Dissipation | 1.139W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Signal to Noise Ratio (SNR) | 64.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9239BCPZ-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
