
14-bit, 10 MSPS monolithic analog-to-digital converter (ADC) featuring a parallel interface. Offers 1 LSB differential nonlinearity and 2.5 LSB integral nonlinearity. Operates with a 5V supply voltage, consuming 285mW power. Housed in a QFP package with tin, matte contact plating. Supports a 1V to 2.5V input voltage range and operates from -40°C to 85°C.
Analog Devices AD9240ASZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Height | 2mm |
| Input Capacitance | 16pF |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 285mW |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Signal to Noise Ratio (SNR) | 78.5dB |
| Supply Current | 46mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9240ASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
