Analog Devices AD9243-EB technical specifications.
| Evaluation Kit | Yes |
| Input Capacitance | 16pF |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Power Dissipation | 145mW |
| Resolution | 14b |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9243-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.