
14-bit, 3 MSPS monolithic analog-to-digital converter featuring a parallel interface. Achieves 1 LSB differential nonlinearity and 2.5 LSB integral nonlinearity. Operates with a single analog input and offers a signal-to-noise ratio of 80dB. Packaged in QFP, this component supports unipolar input and operates within a temperature range of -40°C to 85°C.
Analog Devices AD9243ASZRL technical specifications.
| Package/Case | QFP |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 16pF |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 110mW |
| Power Dissipation | 145mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9243ASZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
