
14-bit Analog-to-Digital Converter (ADC) with a sampling rate of 105 MSPS. Features a differential input type and a parallel/SPI interface. Offers 1 LSB Differential Nonlinearity and 5 LSB Integral Nonlinearity. Operates from a 1.8V supply voltage with a maximum power dissipation of 458mW. Packaged in an LFCSP EP with a 14-bit resolution.
Analog Devices AD9246BCPZ-105 technical specifications.
| Package/Case | LFCSP EP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 5LSB |
| Height | 0.83mm |
| Input Capacitance | 8pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 458mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 458W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 71.9dB |
| Supply Current | 178mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9246BCPZ-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
