The AD9249BBCZRL7-65 is a 14-bit analog-to-digital converter with a nominal supply voltage of 1.8V and an industrial temperature grade. It features a FLASH method conversion technique and is packaged in a LFBGA, BGA144, 12x12mm format. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle analog input voltages up to 2V and as low as -2V.
Analog Devices AD9249BBCZRL7-65 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Eccn Code | 3A991.C.3 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9249BBCZRL7-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.