
Dual 14-bit Analog-to-Digital Converter (ADC) with a sampling rate of 40 MSPS. Features differential inputs, SPI and serial/parallel interfaces, and a bipolar polarity. Offers 0.6 LSB DNL and 1.75 LSB INL, with a signal-to-noise ratio of 74.7 dB. Operates from a 1.8V supply voltage, with a maximum power dissipation of 173mW. Packaged in an LFCSP EP with dimensions of 9mm x 9mm x 0.95mm.
Analog Devices AD9251BCPZ-40 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 0.6LSB |
| Height | 0.95mm |
| Input Capacitance | 6pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.75LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 173mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 124mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 74.7dB |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9251BCPZ-40 to view detailed technical specifications.
No datasheet is available for this part.
