
Octal, 14-bit Analog-to-Digital Converter (ADC) featuring 8 differential analog inputs and a serial LVDS interface. Achieves a 40 MSPS sampling rate with 75.9 dB Signal-to-Noise Ratio (SNR) and ±3.1 LSB Integral Nonlinearity (INL). Operates from a 1.8V supply voltage, consuming 360mW of power. Encased in a 9.1mm x 9.1mm x 0.95mm package with matte tin contact plating, suitable for a -40°C to 85°C operating temperature range.
Analog Devices AD9257BCPZ-40 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Height | 0.95mm |
| Input Capacitance | 3.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.1LSB |
| Interface | Serial, LVDS |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 464mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Consumption | 360mW |
| Power Dissipation | 360mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 75.9dB |
| Supply Current | 147mA |
| Supply Type | Single |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9257BCPZ-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
