
16-bit, 2.5MS/s oversampling analog-to-digital converter featuring a differential input type and parallel interface. Achieves 0.75LSB integral nonlinearity and 0.5LSB differential nonlinearity, with an 88.5dB signal-to-noise ratio. Operates from a 5V supply voltage, consuming 637mW maximum power. Packaged in a 10mm x 10mm x 2mm QFP with tin, matte contact plating.
Analog Devices AD9260ASZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Height | 2mm |
| Input Capacitance | 10.2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 637mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 637mW |
| Power Dissipation | 637mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.5MS/s |
| Signal to Noise Ratio (SNR) | 88.5dB |
| Supply Current | 115mA |
| Supply Type | Analog, Digital |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9260ASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
