
16-bit, 2.5MS/s Analog-to-Digital Converter (ADC) with a unipolar input range from 1V to 2.5V. Features differential inputs, 0.5LSB DNL, and 0.75LSB INL for high accuracy. Operates from a 5V supply with a maximum power dissipation of 637mW. Packaged in QFP with tin, matte contact plating, this component offers a parallel interface and an 88.5dB SNR.
Analog Devices AD9260ASZRL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 10.2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 585mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 637mW |
| Power Dissipation | 637mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.5MS/s |
| Signal to Noise Ratio (SNR) | 88.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9260ASZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
