Analog Devices AD9262-10EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Sampling Rate | 160000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9262-10EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.