
Dual 16-bit, 160 MSPS continuous time sigma-delta Analog-to-Digital Converter (ADC) with differential inputs. Features 89dB Signal to Noise Ratio (SNR) and 1.5 LSB Integral Nonlinearity (INL). Operates from a 1.7V to 1.9V supply voltage, with a nominal supply current of 146mA. Offers a parallel interface and a maximum power dissipation of 688mW. Suitable for operation between -40°C and 85°C.
Analog Devices AD9262BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 500mV |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 688mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 146mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 600mW |
| Power Dissipation | 600mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 160MS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9262BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
