
16-bit, 20 MSPS analog-to-digital converter (ADC) featuring a differential input type and a bipolar polarity. This single-channel IC offers a 78.2dB signal-to-noise ratio and a maximum input voltage of 1V. Operating from a 1.8V supply, it boasts a low power consumption of 56mW and is housed in a 5.1mm x 5.1mm x 0.75mm LFCSP EP package with tin, matte contact plating. Interface options include SPI, Serial, and Parallel.
Analog Devices AD9266BCPZ-20 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Height | 0.75mm |
| Input Capacitance | 6.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 57mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 56mW |
| Power Dissipation | 56mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 78.2dB |
| Supply Type | Single |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9266BCPZ-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
