
16-bit, 40 MSPS Analog-to-Digital Converter (ADC) featuring a 1.8V operating supply voltage. This single-channel ADC offers a 78.2dB Signal-to-Noise Ratio (SNR) and a Differential Nonlinearity (DNL) of -0.9 LSB, with Integral Nonlinearity (INL) at 5.5 LSB. Input type is differential, with a maximum input voltage of 1V. Interface options include SPI and serial/parallel. Housed in an LFCSP EP package with tin, matte contact plating, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices AD9266BCPZ-40 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Height | 0.75mm |
| Input Capacitance | 6.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 73mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 78.2dB |
| Supply Type | Single |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9266BCPZ-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
