
16-bit Analog-to-Digital Converter (ADC) offering 65 MSPS sampling rate. Features differential input type with a maximum input voltage of 1V and bipolar polarity. Achieves 77.9dB Signal-to-Noise Ratio (SNR) and exhibits -0.9LSB Differential Nonlinearity (DNL) and 6.5LSB Integral Nonlinearity (INL). Operates from a 1.8V supply voltage, with a maximum power dissipation of 98mW. Housed in a 5.1mm x 5.1mm x 0.75mm LFCSP EP package with tin, matte contact plating. Supports SPI, Serial, and Parallel interfaces.
Analog Devices AD9266BCPZ-65 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Height | 0.75mm |
| Input Capacitance | 6.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6.5LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 98mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 77.9dB |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9266BCPZ-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
