
16-bit, 80 MSPS Analog-to-Digital Converter (ADC) featuring differential inputs and a 1.8V supply. Offers 77.6dB Signal-to-Noise Ratio (SNR) and low Integral Nonlinearity (INL) of 6.2LSB. Supports SPI, Serial, and Parallel interfaces. Surface mount package with tin, matte plating. Operates from -40°C to 85°C with a maximum power dissipation of 113mW.
Analog Devices AD9266BCPZ-80 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Height | 0.75mm |
| Input Capacitance | 6.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6.2LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 113mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Consumption | 113mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 77.6dB |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9266BCPZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
