
16-bit Analog-to-Digital Converter (ADC) with a sampling rate of 20 MSPS. Features differential input type, 78.2dB Signal-to-Noise Ratio (SNR), and Integral Nonlinearity (INL) of 5.5 LSB. Operates from a 1.8V supply voltage with a maximum power dissipation of 63mW. Interface options include SPI, Serial, and Parallel. Packaged in Tape and Reel with tin, matte contact plating.
Analog Devices AD9266BCPZRL7-20 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 6.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 56mW |
| Power Dissipation | 56mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 78.2dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9266BCPZRL7-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
