
16-bit, 40 MSPS Analog-to-Digital Converter (ADC) with a 1.8V operating supply voltage. Features differential inputs with a maximum input voltage of 1V and an input capacitance of 6.5pF. Achieves 78.2dB Signal to Noise Ratio (SNR) and exhibits Integral Nonlinearity (INL) of 5.5LSB and Differential Nonlinearity (DNL) of -0.9LSB. Offers SPI, Serial, and Parallel interfaces. Packaged in tape and reel, this RoHS compliant component operates from -40°C to 85°C with a maximum power dissipation of 82mW.
Analog Devices AD9266BCPZRL7-40 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 6.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 82mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 78.2dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9266BCPZRL7-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
