
16-bit, 65 MSPS Analog-to-Digital Converter (ADC) featuring a differential input type and a sampling rate of 65,000,000 S/s. Offers a 77.9dB Signal to Noise Ratio (SNR) with a maximum input voltage of 1V. Operates from a 1.8V supply voltage, with a maximum power dissipation of 151mW. Interface options include SPI and Parallel, with a contact plating of Tin, Matte. This RoHS compliant component operates within a temperature range of -40°C to 85°C.
Analog Devices AD9266TCPZ-65EP technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 65MS/s |
| Input Capacitance | 6.5pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 151mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 77.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9266TCPZ-65EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
