
Dual 16-bit, 640 MSPS continuous-time sigma-delta modulator with 10 MHz bandwidth. Features differential input, LVDS interface, and 83dB SNR. Operates from a 1.7V to 1.9V supply with typical power consumption of 416mW. Housed in an LFCSP EP package with tin, matte contact plating.
Analog Devices AD9267BCPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 503mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 416mW |
| Power Dissipation | 503mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 640MS/s |
| Signal to Noise Ratio (SNR) | 83dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9267BCPZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.