Analog Devices AD9267EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 503mW |
| Radiation Hardening | No |
| Resolution | 16b |
| Sampling Rate | 640000000S/s |
| Series | AD9267 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9267EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.