
Dual 16-bit Analog-to-Digital Converter (ADC) offering selectable sampling rates of 125 MSPS, 105 MSPS, or 80 MSPS. Features differential inputs with a voltage range of 500mV to 1V, and a signal-to-noise ratio of 79.7dB. Operates from a single 1.8V supply with a nominal current draw of 293mA. Supports parallel, LVDS, and SPI interfaces, with integral nonlinearity of 5.1LSB and differential nonlinearity of -1LSB. Packaged in a tray with tin, matte contact plating, and a temperature range of -40°C to 85°C.
Analog Devices AD9268BCPZ-105 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Input Capacitance | 8pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5.1LSB |
| Interface | Parallel, LVDS, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 870mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 293mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Current | 293mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 79.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9268BCPZ-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
