The AD9269-20EBZ is a 16-bit dual analog-to-digital converter with a sampling rate of 20MHz. It operates from a 1.9V supply and consumes 50mA of current. The device is available in a single package and is packaged in a box. It has an operating temperature range of -40°C to 85°C and is not lead-free. The AD9269-20EBZ is designed for use in data converter applications.
Analog Devices AD9269-20EBZ technical specifications.
| Evaluation Kit | Yes |
| Input Capacitance | 6.5pF |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Box |
| Resolution | 16b |
| Sampling Rate | 20000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9269-20EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.