Dual-channel, 16-bit Analog-to-Digital Converter (ADC) with a sampling rate of 80MS/s. Features differential input type, SPI, serial, and parallel interfaces. Offers 1.65 LSB DNL and 6.5 LSB INL, with a signal-to-noise ratio of 77.6dB. Operates from a 1.7V to 1.9V supply voltage, consuming 100mW power. Packaged in a 64-lead LFCSP EP for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9269BCPZ-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.65LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6.5LSB |
| Interface | SPI, Serial, Parallel, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 113mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 77.6dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9269BCPZ-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
