
Octal LNA/VGA/AAF/ADC and Crosspoint Switch, 12-bit resolution, featuring 8 channels with a 40 MSPS sampling rate. This integrated circuit offers a 65.8dB Signal to Noise Ratio and operates with a single-ended input type and LVDS interface. Packaged in a TQFP with tin, matte contact plating, it functions across a -40°C to 85°C temperature range and supports supply voltages from 1.7V to 3.6V.
Analog Devices AD9271BSVZ-40 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Height | 0.9mm |
| Input Capacitance | 15pF |
| Input Type | SINGLE-ENDED |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.19W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Current | 48.7mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 65.8dB |
| Type | General Purpose |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9271BSVZ-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
