
Octal LNA/VGA/AAF/ADC and Crosspoint Switch with 12-bit resolution and 80MS/s conversion rate. Features single-ended input type, LVDS interface, and 8 channels. Operates with a supply voltage range of 1.7V to 3.6V, consuming 365mA at 3V. Housed in a 14mm x 14mm x 1mm TQFP package, this component offers a signal-to-noise ratio of 65dB and a maximum operating temperature of 85°C.
Analog Devices AD9272BSVZ-80 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 80MS/s |
| Height | 1mm |
| Input Capacitance | 22pF |
| Input Type | SINGLE-ENDED |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.78W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 65dB |
| Supply Current | 365mA |
| Supply Type | Analog, Digital |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9272BSVZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
