
Octal LNA/VGA/AAF/ADC and Crosspoint Switch, featuring 8 channels and 8 converters with 12-bit resolution. This integrated circuit operates at a 25MS/s conversion rate, supporting single-ended inputs with an LVDS interface. It functions across a wide temperature range of -40°C to 85°C, with supply voltages from 1.7V to 3.6V. The component offers a signal-to-noise ratio of 65.5dB and is supplied in a BGA package.
Analog Devices AD9273BBCZ-25 technical specifications.
| Package/Case | BGA |
| Conversion Rate | 25MS/s |
| Input Capacitance | 22pF |
| Input Type | SINGLE-ENDED |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 940mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Current | 373mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Signal to Noise Ratio (SNR) | 65.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9273BBCZ-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
