Octal LNA/VGA/AAF/ADC and Crosspoint Switch, a 12-bit resolution component, offers an impressive 40MS/s conversion rate. Featuring 8 channels and 8 A/D converters, it operates with a sampling rate of 40,000,000S/s and a signal-to-noise ratio of 64dB. This general-purpose IC supports single-ended input types with a maximum input voltage of 1V and utilizes an LVDS interface. Packaged in BGA with copper, tin, and silver contact plating, it functions across a wide temperature range of -40°C to 85°C.
Analog Devices AD9273BBCZ-40 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 40MS/s |
| Input Capacitance | 22pF |
| Input Type | SINGLE-ENDED |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 996mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Current | 373mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 64dB |
| Supply Type | Analog, Digital |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9273BBCZ-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.