The AD9276-80KITZ is an evaluation kit for a 12-bit analog-to-digital converter with a sampling rate of 80 MSPS. It features a SPI/serial interface and operates at a supply voltage of 3.3V. The device is packaged in bulk and has a power dissipation of 1.78W. It is designed to operate over a temperature range of -40°C to 85°C.
Analog Devices AD9276-80KITZ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 1.78W |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 80000000S/s |
| Series | AD9276 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9276-80KITZ to view detailed technical specifications.
No datasheet is available for this part.