
Dual Channel 8-Bit CMOS Analog-to-Digital Converter (ADC) featuring a 28MS/s sampling rate and 49.2dB Signal-to-Noise Ratio (SNR). This general-purpose ADC offers 1LSB Differential Nonlinearity and 1.5LSB Integral Nonlinearity. It operates with a 2.7V to 5.5V supply voltage, consuming 225mW of power. The device supports a parallel interface and TTL output, housed in a compact SSOP package.
Analog Devices AD9281ARSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | 1.75mm |
| Input Capacitance | 2pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 2.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Output Type | TTL |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 225mW |
| Power Dissipation | 260mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 28MS/s |
| Signal to Noise Ratio (SNR) | 49.2dB |
| Supply Type | Analog, Digital |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9281ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
