
8-bit, 1-channel Analog-to-Digital Converter (ADC) with a 100 MSPS sampling rate. Features a parallel interface and a Signal-to-Noise Ratio (SNR) of 46.5dB. Offers a differential nonlinearity of 1.5LSB and integral nonlinearity of 2.25LSB. Operates from a 2.7V to 3.6V single supply voltage, with a typical power dissipation of 90mW. Packaged in a 20-lead SSOP with tin-lead contact plating.
Analog Devices AD9283BRS-RL100 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1.5LSB |
| Integral Nonlinearity (INL) | 2.25LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 90mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 100000000S/s |
| Signal to Noise Ratio (SNR) | 46.5dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9283BRS-RL100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
