
8-bit Analog-to-Digital Converter (ADC) with a sampling rate of 50 MSPS. Features a parallel interface, bipolar/unipolar polarity, and a single supply voltage range of 2.7V to 3.6V. Offers integral nonlinearity (INL) and differential nonlinearity (DNL) of 1.5 LSB, with a signal-to-noise ratio (SNR) of 47dB. Housed in a SSOP package, this general-purpose converter operates from -25°C to 85°C with a maximum power dissipation of 120mW.
Analog Devices AD9283BRSZ-50 technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1.5LSB |
| Height | 1.75mm |
| Input Capacitance | 2pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Input Voltage | 1.31V |
| Min Input Voltage | 1.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 80mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Signal to Noise Ratio (SNR) | 47dB |
| Supply Type | Single |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9283BRSZ-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
