
Dual 8-bit analog-to-digital converter (ADC) with a 250 MSPS sampling rate. Features include 0.4 LSB differential nonlinearity and 0.3 LSB integral nonlinearity. Operates from a 1.8V supply voltage with a maximum power dissipation of 330mW. Offers SPI, Serial, LVDS, and Parallel interfaces. Packaged in LFCSP EP with tin, matte contact plating.
Analog Devices AD9284BCPZRL7-250 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.4LSB |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI, Serial, LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 175mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 314mW |
| Power Dissipation | 314mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 49.3dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9284BCPZRL7-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
