Quad, 8-bit, 100 MSPS Analog-to-Digital Converter (ADC) featuring a serial LVDS interface. This device offers 4 analog inputs with a unipolar, differential input type and a maximum input voltage of 1V. Key performance metrics include Integral Nonlinearity (INL) of 0.65 LSB and Differential Nonlinearity (DNL) of 0.8 LSB, with a Signal to Noise Ratio (SNR) of 49.2 dB. Operating at 1.8V, it consumes 530mW of power and functions across an industrial temperature range of -40°C to 85°C.
Analog Devices AD9287ABCPZRL7-100 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.8LSB |
| Input Capacitance | 7pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.65LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 562mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 530mW |
| Power Dissipation | 562mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 100MS/s |
| Series | AD9287 |
| Signal to Noise Ratio (SNR) | 49.2dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9287ABCPZRL7-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.