
8-bit, 4-channel Analog-to-Digital Converter (ADC) with a 100MS/s sampling rate. Features 0.8 LSB Differential Nonlinearity and 0.65 LSB Integral Nonlinearity. Operates from a single 1.7V to 1.9V supply, with a typical power dissipation of 530mW. Surface mountable in an LFCSP EP package with tin, matte contact plating. RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices AD9287BCPZ-100 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.8LSB |
| Integral Nonlinearity (INL) | 0.65LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 562mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Elements | 4 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 530mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 100MS/s |
| Signal to Noise Ratio (SNR) | 49.2dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9287BCPZ-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.