
IC 4-CH 8-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter
Analog Devices AD9287BCPZRL7-100 technical specifications.
| Package/Case | LFCSP EP |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.65LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 8 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 562mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9287BCPZRL7-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
