
Quad 8-bit, 65 MSPS Analog-to-Digital Converter (ADC) featuring a serial LVDS interface. This surface mount device offers 4 analog inputs with a differential input type and a voltage range of 1V to 2V. Achieving 0.6 LSB of both Differential and Integral Nonlinearity, it operates from a 2.7V to 3.3V supply with a maximum power dissipation of 550mW. The component is housed in a BGA package and operates across a temperature range of -40°C to 85°C.
Analog Devices AD9289BBC technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver, Lead |
| Differential Nonlinearity | 0.6LSB |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | Serial, LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 348 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 550mW |
| Power Dissipation | 550mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 47.5dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9289BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
